Phoenix Contact 1668894 technical specifications.
| Approvals | UL, EAC, IEC |
| Color | Black, Grey |
| Conductor Material | Copper |
| Connector Type A | Circular |
| Connector Type B | Circular |
| Contact Material | Bronze, CuSn |
| Contact Plating | Gold |
| Gender | Male |
| Length | 1.5m |
| Max Current Rating | 4A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Weight | 1.742534oz |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1668894 to view detailed technical specifications.
No datasheet is available for this part.