Phoenix Contact 1669314 technical specifications.
| Color | Black |
| Gender | Male |
| Length | 0.3m |
| Number of Positions | 3 |
| RoHS Compliant | Yes |
| Series | SAC |
| Termination | Connector |
| Weight | 1.880102oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1669314 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.