Phoenix Contact 1669424 technical specifications.
| Color | Black |
| Gender | Male |
| Length | 3m |
| Number of Positions | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SAC |
| Termination | Connector |
| Weight | 6.289347oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1669424 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.