
This cable assembly features 22AWG round wire with unshielded construction and gold plated female contacts. The assembly is 32.8 feet in length and is packaged individually. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Phoenix Contact 1669673 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Female |
| Length | 32.8foot |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Weight | 10.885545oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1669673 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.