
Male M12 circular plug connector with 5 positions and 5 conductors, featuring gold-plated contacts for enhanced conductivity. This free-hanging, black receptacle offers a 4A current rating and 160V DC voltage rating, with an operating temperature range of -25°C to 90°C. The connector is constructed with a PVC insulation material and is RoHS compliant, IP65 rated for dust-tight and waterproof protection. It includes 1.5m of 22AWG round wire leads.
Phoenix Contact 1669767 technical specifications.
| Approvals | UL, EAC |
| Color | Black |
| Connector Type A | Receptacle, M12, Circular, Plug |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 1.5m |
| Max Current Rating | 4A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Conductors | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| Weight | 2.179931oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1669767 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
