M12 receptacle to wire leads interconnection device, featuring a 5-contact female connector with gold-plated contacts. This black, free-hanging, unshielded device offers IP65, waterproof, water-resistant, and dust-tight ratings. It includes 3 meters of 22AWG round wire and operates within a temperature range of -40°C. RoHS compliant and lead-free.
Phoenix Contact 1669835 technical specifications.
| Color | Black |
| Connector Type A | Plug, M12, Receptacle |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 3m |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Weight | 4.09178oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1669835 to view detailed technical specifications.
No datasheet is available for this part.