
Five-position, female M12 plug to wire leads interconnection device, featuring gold-plated copper contacts and a black, free-hanging housing. This 5-meter, 22AWG round wire cable is unshielded, lead-free, and RoHS compliant, rated IP65 for waterproof, water-resistant, and dust-tight operation. Designed for a 60V voltage rating and a minimum operating temperature of -40°C, it is UL and EAC approved.
Phoenix Contact 1669848 technical specifications.
| Approvals | UL, EAC |
| Color | Black |
| Conductor Material | Copper |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| Contact Material | CuSn |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 5m |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 60V |
| Weight | 6.469245oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1669848 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.