Phoenix Contact 1669903 technical specifications.
| Color | Black, Grey |
| Contact Plating | Gold |
| Length | 5m |
| Min Operating Temperature | -40°C |
| Number of Contacts | 5 |
| Package Quantity | 1 |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Weight | 6.52921oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1669903 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.