Phoenix Contact 1669916 technical specifications.
| Color | Grey |
| Contact Plating | Nickel, Gold |
| Gender | Male |
| Length | 1.5m |
| Number of Positions | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SAC |
| Termination | Wire Leads |
| Weight | 3.897067oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1669916 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.