Phoenix Contact 1669929 technical specifications.
| Color | Grey, Black |
| Connector Type A | Plug |
| Current Rating | 3A |
| Gender | Male |
| Length | 3m |
| Mount | Screw |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | IP65 |
| Series | SAC |
| Termination | Wire Leads |
| Voltage Rating | 24V |
| Weight | 6.851262oz |
| Wire/Cable Diameter | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1669929 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.