Phoenix Contact 1670206 technical specifications.
| Mount | Socket |
| Package Quantity | 1 |
| Ratings | IP66 |
| RoHS Compliant | No |
| Weight | 0.21lb |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1670206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.