Phoenix Contact 1670222 technical specifications.
| Color | Grey |
| Material | Nylon, Polyamide, PA66 |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Weight | 0.031041oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1670222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.