Phoenix Contact 1670235 technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Material | Polyamide, Nylon, PA66 |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Weight | 0.016932oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1670235 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.