Phoenix Contact 1670497 technical specifications.
| Color | Clear |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | Pluscon, QPD |
| Termination | Quick Connect |
| Weight | 0.013757oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1670497 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.