Phoenix Contact 1670659 technical specifications.
| Color | Green |
| Material | Plastic |
| Package Quantity | 25 |
| Weight | 0.098062oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1670659 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.