Phoenix Contact 1670895 technical specifications.
| Mount | Socket |
| Package Quantity | 1 |
| Ratings | IP66 |
| Weight | 0.214lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1670895 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.