Phoenix Contact 1670905 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Material | Metal |
| Package Quantity | 1 |
| Weight | 2.205lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1670905 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.