Phoenix Contact 1670963 technical specifications.
| Color | Black |
| Features | WATERPROOF |
| Material | Plastic |
| Package Quantity | 1 |
| Series | QPD |
| Weight | 7.054792oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1670963 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.