Phoenix Contact 1671137 technical specifications.
| Contact Material | Silver |
| Contact Type | Blade Pin |
| Current Rating | 4A |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Packaging | Bulk |
| Series | PLUSCON |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1671137 to view detailed technical specifications.
No datasheet is available for this part.