Phoenix Contact 1671140 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 3 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Termination | Screw |
| Weight | 1.305137oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1671140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.