Phoenix Contact 1671234 technical specifications.
| Color | Green |
| Features | WATERPROOF |
| Material | Polyamide |
| Number of Contacts | 4 |
| Number of Ports | 6 |
| Number of Ways | 4 |
| Package Quantity | 1 |
| Series | PLUSCON |
| Weight | 4.109417oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1671234 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.