Phoenix Contact 1671247 technical specifications.
| Color | Green |
| Features | WATERPROOF |
| Material | Polyamide |
| Number of Contacts | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PLUSCON |
| DC Rated Voltage | 24V |
| Weight | 5.001848oz |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1671247 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.