Phoenix Contact 1671328 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Length | 10m |
| RoHS Compliant | Yes |
| Weight | 1.148lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1671328 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.