Phoenix Contact 1671577 technical specifications.
| Color | Black, Grey |
| Contact Plating | Gold |
| Gender | Male |
| Length | 4.92foot |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Weight | 2.394397oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1671577 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.