Phoenix Contact 1671771 technical specifications.
| Color | Black, Grey |
| Connector Type A | Circular |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Length | 1.5m |
| Max Current Rating | 4A |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Weight | 2.116438oz |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1671771 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.