Phoenix Contact 1674228 technical specifications.
| Housing Color | Grey |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | HEAVYCON® B |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1674228 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.