Phoenix Contact 1674503 technical specifications.
| Material | Brass |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | HEAVYCON® |
| Weight | 0.543924oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1674503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.