Phoenix Contact 1674529 technical specifications.
| Material | Brass |
| Mount | Screw |
| Outside Diameter | 30mm |
| Package Quantity | 1 |
| Plating | Nickel |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | HEAVYCON® |
| Weight | 0.720294oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1674529 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.