Phoenix Contact 1674888 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | HEAVYCON® CK 1.6-ED |
| Termination | Crimp |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1674888 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.