
Phoenix Contact 1676750 technical specifications.
| Package/Case | Module |
| Contact Gender | Male |
| Gender | Male |
| Material | Acetal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Series | HEAVYCON® M |
| Termination | IDC |
| Type | Pneumatic |
| Weight | 4.409lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1676750 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.