
The Phoenix Contact 1676776 is a single-contact pneumatic connector with a female acetal contact and a black module package. It is rated for operation between -40°C and 125°C and meets IP66 ratings for environmental protection. This connector is part of the HEAVYCON M series and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1676776 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | EAC |
| Package/Case | Module |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Acetal |
| Gender | Female |
| Material | Acetal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | HEAVYCON® M |
| Termination | IDC |
| Type | Pneumatic |
| Weight | 2.205lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1676776 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.