
Sleeve housing, for single locking latch, height 44 mm, with screw connection, 2 x Pg13.5, lateral cable outlet
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1679058 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Housing Color | Grey |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | HEAVYCON® B |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1679058 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.