
The Heavy Duty Rectangular Connector features copper alloy contacts with silver plating, rated for 600V and 10A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector is compliant with UL94 V-0 flammability rating and IP66 ratings. It is packaged in bulk and is RoHS compliant. The connector is terminated with crimp and has a contact type of CK 1.6-ER.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1679456 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | CK 1.6-ER |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | HEAVYCON® D7 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1679456 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.