
The Heavy Duty Rectangular Connector is a 25-position connector with a copper alloy contact material and silver plating. It has a current rating of 10A and a voltage rating of 600V. The connector is rated for operation between -40°C and 125°C and meets the IP66 flammability rating. It is RoHS compliant and available in bulk packaging.
Phoenix Contact 1679472 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | CK 1.6-ER |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 25 |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | HEAVYCON® D25 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1679472 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.