
Conn HEAVYCON Insert F 7 POS Crimp ST Cable Mount
Phoenix Contact 1679508 technical specifications.
| Contact Type | CK 1.6-ER |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | HEAVYCON® D7 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1679508 to view detailed technical specifications.
No datasheet is available for this part.