Phoenix Contact 1680571 technical specifications.
| Color | Green |
| Contact Gender | Female |
| Features | WATERPROOF |
| Lead Free | Lead Free |
| Material | Polyamide |
| Number of Contacts | 5 |
| Package Quantity | 1 |
| Series | PLUSCON |
| Weight | 4.373971oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1680571 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.