
Phoenix Contact 1680953 technical specifications.
| Color | Green |
| Connector Type A | Circular |
| Features | WATERPROOF |
| Gender | Female |
| Material | Polyamide |
| Number of Contacts | 4 |
| Package Quantity | 1 |
| Series | PLUSCON |
| Weight | 0.35274oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1680953 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
