Phoenix Contact 1680982 technical specifications.
| Approvals | UL |
| Color | Green |
| Connector Type A | Circular |
| Current Rating | 2A |
| Features | WATERPROOF |
| Insulation Material | Nylon |
| Material | Polyamide |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 4 |
| Number of Ports | 8 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Series | PLUSCON |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 320V |
| Weight | 1.492lb |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1680982 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.