
Phoenix Contact 1681059 technical specifications.
| Color | Black, Grey |
| Contact Plating | Gold |
| Gender | Female |
| Length | 10m |
| RoHS Compliant | Yes |
| Weight | 9.44284oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1681059 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.