
Circular M12 plug to wire leads interconnection device featuring a female connector with 4 positions and 4 contacts. Offers 4A current rating and 250V voltage rating, with gold contact plating. Constructed with a black and grey PUR jacket, this 10-meter cable assembly is unshielded and rated IP65, providing waterproof, water-resistant, and dust-tight protection. Operating temperature range is -25°C to 90°C, and it is lead-free and RoHS compliant.
Phoenix Contact 1681389 technical specifications.
| Approvals | UL, EAC |
| Color | Black, Grey |
| Connector Type A | Plug, M12, Circular |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Jacket Material | PUR |
| Lead Free | Lead Free |
| Length | 10m |
| Max Current Rating | 4A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Weight | 10.582189oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round, PUR |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1681389 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
