Phoenix Contact 1681457 technical specifications.
| Color | Black, Grey |
| Length | 0.5m |
| Package Quantity | 1 |
| Weight | 0.797192oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1681457 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.