
This 3-meter, 4-conductor M12 circular interconnection device features a 3-position receptacle and plug configuration with gold-plated contacts. Rated for 4A and 320V (250V DC), it operates within a temperature range of -25°C to 90°C. The device is free-hanging, unshielded, and constructed with halogen-free and RoHS-compliant materials, offering IP65, waterproof, water-resistant, and dust-tight protection.
Phoenix Contact 1681538 technical specifications.
| Approvals | cULus, UL |
| Color | Black, Grey |
| Connector Type A | Receptacle, M12, Circular, Plug |
| Connector Type B | Plug, M12, Circular, Receptacle |
| Contact Plating | Gold |
| Current Rating | 4A |
| Lead Free | Lead Free |
| Length | 3m |
| Max Current Rating | 4A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 320V |
| DC Rated Voltage | 250V |
| Weight | 3.287533oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1681538 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
