Phoenix Contact 1681567 technical specifications.
| Approvals | UL, EAC, IEC |
| Color | Black, Grey |
| Conductor Material | Copper |
| Contact Material | CuSn |
| Contact Plating | Gold |
| Gender | Female |
| Length | 1.5m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Ratings | IP68, IP65 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Weight | 2.017671oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1681567 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.