
Phoenix Contact 1681677 technical specifications.
| Color | Black |
| Connector Type A | Circular |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Male |
| Length | 3m |
| Max Current Rating | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -5°C |
| Number of Conductors | 32 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 60V |
| Weight | 2.716095oz |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1681677 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.