
3-position sensor/actuator cable assembly, featuring a straight M8 male receptacle and a free cable end. Constructed with a 3-conductor, 24AWG round PUR halogen-free cable in black-gray RAL 7021, this assembly offers a 5m length. It boasts a 3A current rating and a 60V voltage rating, with a temperature range of -40°C to 80°C. The cable assembly is IP65/IP68 rated, waterproof, water-resistant, and dust-tight, with gold-plated CuSn contacts and UL, EAC, and IEC approvals.
Phoenix Contact 1681680 technical specifications.
| Approvals | UL, EAC, IEC |
| Color | Black |
| Conductor Material | Copper |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Contact Material | CuSn |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 5m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Conductors | 32 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight, IP68 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 60V |
| Weight | 4.23993oz |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1681680 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.