4-position, male circular connector plug with wire leads, featuring gold-plated copper alloy contacts and a polybutylene terephthalate housing. This free-hanging, unshielded connector offers a 4A current rating and 30V voltage rating, with IP65, waterproof, water-resistant, and dust-tight ratings. It includes a 5m PUR jacketed round cable with a 24AWG wire gauge and is RoHS compliant. Approvals include UL and EAC.
Phoenix Contact 1681800 technical specifications.
| Approvals | UL, EAC |
| Color | Black, Grey |
| Conductor Material | Copper |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Contact Material | CuSn |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male |
| Jacket Material | PUR |
| Lead Free | Lead Free |
| Length | 5m |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 30V |
| Weight | 4.638526oz |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1681800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.