
Circular connector with 4 contacts, featuring a female socket and male plug configuration with wire leads. This RoHS compliant component offers a 4A current rating and 30V voltage rating, with a temperature range of -25°C to 90°C. Constructed with copper conductor and CuSn contact material plated with gold, it includes a 1.5m PUR jacketed cable. Rated IP65, it is waterproof, water-resistant, and dust-tight, suitable for free-hanging mounting.
Phoenix Contact 1681871 technical specifications.
| Approvals | UL, EAC |
| Color | Black |
| Conductor Material | Copper |
| Connector Type A | Plug, Circular |
| Connector Type B | Wire Leads |
| Contact Material | CuSn |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male |
| Jacket Material | PUR |
| Lead Free | Lead Free |
| Length | 1.5m |
| Max Current Rating | 4A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Conductors | 3 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 30V |
| Weight | 1.53089oz |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1681871 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
