
3-position sensor/actuator cable assembly, featuring straight M8 male and female circular connectors with gold-plated contacts. This 1.5m, 24AWG round cable assembly offers a 4A current rating and 100V voltage rating, operating between -25°C and 90°C. Constructed with a PUR halogen-free jacket in black-gray, it is IP65 rated, waterproof, water-resistant, and dust-tight. Approvals include EAC and UL, with lead-free and RoHS compliance.
Phoenix Contact 1681923 technical specifications.
| Approvals | EAC, UL |
| Color | Black, Grey |
| Connector Type A | Receptacle, Circular |
| Connector Type B | Plug, Circular |
| Contact Plating | Gold |
| Current Rating | 4A |
| Diameter | 0.1mm |
| Gender | Male |
| Input Current | 4A |
| Lead Free | Lead Free |
| Length | 1.5m |
| Max Current Rating | 4A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Conductors | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 1.601438oz |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1681923 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
