Circular receptacle to plug interconnection device featuring 3 contacts made of gold-plated bronze. This 3-meter, free-hanging device supports a maximum current rating of 4A and operates within a temperature range of -25°C to 90°C. Constructed with halogen-free and RoHS-compliant materials, it offers IP65, waterproof, water-resistant, and dust-tight ratings. Designed for 24AWG round PUR cable, this unshielded device is available in black and grey.
Phoenix Contact 1681936 technical specifications.
| Color | Black, Grey |
| Connector Type A | Receptacle, Circular |
| Connector Type B | Plug, Circular |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 3m |
| Max Current Rating | 4A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Weight | 2.89952oz |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round, PUR |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1681936 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.