Phoenix Contact 1681981 technical specifications.
| Color | Black, Grey |
| Contact Plating | Gold |
| Length | 0.3m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Weight | 0.592603oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1681981 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.